18V, 36V Chassis Mount Transformers:
4 Products FoundFind a huge range of 18V, 36V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $71.060 5+ $67.310 10+ $63.540 25+ $61.260 50+ $59.180 More Pricing... | Low Voltage, Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.8A | Solder, Quick Connect | 4kV | 185 Series | ||||||
Each | 1+ $66.320 5+ $63.050 10+ $59.770 25+ $57.730 50+ $55.690 More Pricing... | Open-Style Low Voltage | 117V, 234V | 18V, 36V | 36VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $58.190 5+ $56.440 10+ $55.560 | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||||
Each | 1+ $54.550 5+ $51.820 10+ $49.080 25+ $47.060 50+ $45.110 More Pricing... | Open-Style Low Voltage | 117V, 234V | 18V, 36V | 18VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | ||||||