8V, 16V Chassis Mount Transformers:
3 Products FoundFind a huge range of 8V, 16V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 110V, 115V, 120V & 115V Chassis Mount Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.500 5+ $26.840 | Min: 1 / Mult: 1 | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
Each | 1+ $55.380 5+ $51.860 10+ $48.330 25+ $46.670 50+ $45.540 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 8V, 16V | 8VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $66.290 5+ $62.460 10+ $58.610 25+ $56.860 50+ $54.740 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 8V, 16V | 35.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.4A | Wire Leaded | 2kV | 266 Series |