Current Transformers:
754 Products FoundFind a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.710 | Total:$78.71 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5RL Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 200A | Split Core | - | 200:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 200A | 5A | Omega 10A Series | ||||||
Each | 1+ $89.240 | Total:$89.24 Min: 1 / Mult: 1 | - | Toroidal | - | 400:5 | Class 1 | - | 40VA | - | 60mm | - | Chassis Mount | Screw | Metering & Protection | 400A | 5A | RCT Series | |||||
Each | 1+ $195.910 | Total:$195.91 Min: 1 / Mult: 1 | - | Toroidal | - | 1200:5 | Class 1 | - | 40VA | - | 91mm | - | Chassis Mount | Screw | Metering & Protection | 1.2kA | 5A | RCT Series | |||||
Each | 1+ $81.600 | Total:$81.60 Min: 1 / Mult: 1 | - | Toroidal | - | 150:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 150A | 5A | RCT Series | |||||
Each | 1+ $260.740 | Total:$260.74 Min: 1 / Mult: 1 | - | Toroidal | - | 2000:5 | Class 1 | - | 40VA | - | 110mm | - | Chassis Mount | Screw | Metering & Protection | 2kA | 5A | RCT Series | |||||
Each | 1+ $81.600 | Total:$81.60 Min: 1 / Mult: 1 | - | Toroidal | - | 200:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 200A | 5A | RCT Series | |||||
Each | 1+ $103.240 | Total:$103.24 Min: 1 / Mult: 1 | - | Toroidal | - | 500:5 | Class 1 | - | 40VA | - | 60mm | - | Chassis Mount | Screw | Metering & Protection | 500A | 5A | RCT Series | |||||
Each | 1+ $93.800 5+ $84.810 10+ $83.490 25+ $81.350 50+ $77.050 More Pricing... | Total:$93.80 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | |||||
Each | 1+ $46.320 5+ $42.010 10+ $40.790 25+ $39.980 50+ $38.050 More Pricing... | Total:$46.32 Min: 1 / Mult: 1 | - | Molded Case | - | 20:5 | Class 1 | - | 2.5VA | - | - | - | DIN Rail, Feet Mount | Screw | Metering | 20A | 5A | 16 Series | |||||
Each | 1+ $128.950 5+ $117.950 10+ $116.360 25+ $113.740 50+ $108.500 More Pricing... | Total:$128.95 Min: 1 / Mult: 1 | - | Split Core | - | 125:5 | Class 1 | - | 500mVA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | Micro 19 Series | |||||
42M3879 | CROMPTON - TE CONNECTIVITY | Each | 1+ $451.500 | Total:$451.50 Min: 1 / Mult: 1 | 4kA | ANSI Rated Window Type | 4000:5 | 4000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 4kA | 5A | 125 Series | |||
42M4029 | CROMPTON - TE CONNECTIVITY | Each | 1+ $142.280 | Total:$142.28 Min: 1 / Mult: 1 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 40VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 7SHT Series | |||
42M4030 | CROMPTON - TE CONNECTIVITY | Each | 1+ $142.280 | Total:$142.28 Min: 1 / Mult: 1 | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SHT Series | |||
42M4092 | CROMPTON - TE CONNECTIVITY | Each | 1+ $191.030 | Total:$191.03 Min: 1 / Mult: 1 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 25VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 8SHT Series | |||
42M3979 | CROMPTON - TE CONNECTIVITY | Each | 1+ $99.190 | Total:$99.19 Min: 1 / Mult: 1 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 40VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | 6SFT Series | |||
42M3867 | CROMPTON - TE CONNECTIVITY | Each | 1+ $396.900 | Total:$396.90 Min: 1 / Mult: 1 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 20VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 400A | 5A | 100 Series | |||
42M3959 | CROMPTON - TE CONNECTIVITY | Each | 1+ $90.510 | Total:$90.51 Min: 1 / Mult: 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 56SFT Series | |||
42M4014 | CROMPTON - TE CONNECTIVITY | Each | 1+ $122.420 | Total:$122.42 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 7SFT Series | |||
42M4003 | CROMPTON - TE CONNECTIVITY | Each | 1+ $139.640 | Total:$139.64 Min: 1 / Mult: 1 | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.6kA | 5A | 7RL Series | |||
42M4026 | CROMPTON - TE CONNECTIVITY | Each | 1+ $142.280 | Total:$142.28 Min: 1 / Mult: 1 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 7SHT Series | |||
82K6082 | INSTRUMENT TRANSFORMER | Each | 1+ $493.000 | Total:$493.00 Min: 1 / Mult: 1 | 1.6kA | ANSI Rated Window Type | 1600:5 | 1.6:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.6kA | 5A | 120 Series | |||
42M3880 | CROMPTON - TE CONNECTIVITY | Each | 1+ $396.900 | Total:$396.90 Min: 1 / Mult: 1 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 600A | 5A | 125 Series | |||
42M3923 | CROMPTON - TE CONNECTIVITY | Each | 1+ $103.270 | Total:$103.27 Min: 1 / Mult: 1 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 5RL Series | |||
42M3913 | CROMPTON - TE CONNECTIVITY | Each | 1+ $72.280 | Total:$72.28 Min: 1 / Mult: 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 75A | 5A | 2SHT Series | |||