Current Transformers:
754 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M4075 | CROMPTON - TE CONNECTIVITY | Each | 1+ 168,490 $ | Total:168,49 $ Min : 1 / Mult : 1 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 25VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | 8RL Series | |||
42M4088 | CROMPTON - TE CONNECTIVITY | Each | 1+ 274,130 $ | Total:274,13 $ Min : 1 / Mult : 1 | 2.5kA | ANSI Rated Window Type | 2500:5 | 2500:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 2.5kA | 5A | 8SHT Series | |||
42M4031 | CROMPTON - TE CONNECTIVITY | Each | 1+ 131,730 $ | Total:131,73 $ Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 7SHT Series | |||
42M3942 | CROMPTON - TE CONNECTIVITY | Each | 1+ 103,270 $ | Total:103,27 $ Min : 1 / Mult : 1 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 5SHT Series | |||
73K5447 | INSTRUMENT TRANSFORMER | Each | 1+ 108,400 $ | Total:108,40 $ Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | - | 2VA | - | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 5RL Series | |||
42M4007 | CROMPTON - TE CONNECTIVITY | Each | 1+ 133,370 $ | Total:133,37 $ Min : 1 / Mult : 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 7RL Series | |||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 5kA | Split Core | - | 5000:5 | Class 0.5 | - | 30VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 5kA | 5A | Omega 10D Series | ||||||
Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | Omega 30C 6RL Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 600A | Split Core | - | 600:5 | Class 1 | - | 10VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | Omega 10E Series | ||||||
Each | 1+ 90,350 $ | Total:90,35 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | Omega 30D 7RL Series | |||||
Each | 1+ 50,090 $ | Total:50,09 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | Omega 30A 2RL Series | |||||
Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5RL Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Split Core | - | 200:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 200A | 5A | Omega 10A Series | ||||||
Each | 1+ 81,600 $ | Total:81,60 $ Min : 1 / Mult : 1 | - | Toroidal | - | 150:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 150A | 5A | RCT Series | |||||
Each | 1+ 260,740 $ | Total:260,74 $ Min : 1 / Mult : 1 | - | Toroidal | - | 2000:5 | Class 1 | - | 40VA | - | 110mm | - | Chassis Mount | Screw | Metering & Protection | 2kA | 5A | RCT Series | |||||
Each | 1+ 46,320 $ 5+ 42,010 $ 10+ 40,790 $ 25+ 39,980 $ 50+ 38,050 $ Plus de tarifs | Total:46,32 $ Min : 1 / Mult : 1 | - | Molded Case | - | 20:5 | Class 1 | - | 2.5VA | - | - | - | DIN Rail, Feet Mount | Screw | Metering | 20A | 5A | 16 Series | |||||
Each | 1+ 118,000 $ 5+ 106,670 $ 10+ 105,040 $ 25+ 102,330 $ 50+ 96,940 $ Plus de tarifs | Total:118,00 $ Min : 1 / Mult : 1 | - | Split Core | - | 125:5 | Class 1 | - | 500mVA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | Micro 19 Series | |||||
42M4014 | CROMPTON - TE CONNECTIVITY | Each | 1+ 122,420 $ | Total:122,42 $ Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 7SFT Series | |||
42M4030 | CROMPTON - TE CONNECTIVITY | Each | 1+ 142,280 $ | Total:142,28 $ Min : 1 / Mult : 1 | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SHT Series | |||
42M4029 | CROMPTON - TE CONNECTIVITY | Each | 1+ 142,280 $ | Total:142,28 $ Min : 1 / Mult : 1 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 40VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 7SHT Series | |||
42M4092 | CROMPTON - TE CONNECTIVITY | Each | 1+ 191,030 $ | Total:191,03 $ Min : 1 / Mult : 1 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 25VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 8SHT Series | |||
42M3879 | CROMPTON - TE CONNECTIVITY | Each | 1+ 451,500 $ | Total:451,50 $ Min : 1 / Mult : 1 | 4kA | ANSI Rated Window Type | 4000:5 | 4000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 4kA | 5A | 125 Series | |||
42M3899 | CROMPTON - TE CONNECTIVITY | Each | 1+ 117,430 $ | Total:117,43 $ Min : 1 / Mult : 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | 2RL Series | |||
42M3923 | CROMPTON - TE CONNECTIVITY | Each | 1+ 103,270 $ | Total:103,27 $ Min : 1 / Mult : 1 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 5RL Series | |||
42M3867 | CROMPTON - TE CONNECTIVITY | Each | 1+ 396,900 $ | Total:396,90 $ Min : 1 / Mult : 1 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 20VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 400A | 5A | 100 Series | |||