Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X2505AXXXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK2251
Product RangeCTD-1X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.190 |
| 5+ | $65.840 |
| 10+ | $64.510 |
| 20+ | $63.160 |
| 50+ | $61.810 |
Price for:Each
Minimum: 1
Multiple: 1
$67.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X2505AXXXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK2251
Product RangeCTD-1X Series
CT ConstructionCable, Bus-bar
Current Ratio250:5
Accuracy ClassClass 0.5
Power Rating4.5VA
Window Diameter23mm
Frequency Range48Hz to 62Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer Applications-
Primary Current250A
Secondary Current Nom5A
Product RangeCTD-1X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Cable, Bus-bar
Accuracy Class
Class 0.5
Window Diameter
23mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
-
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
250:5
Power Rating
4.5VA
Frequency Range
48Hz to 62Hz
Transformer Terminals
Screw
Primary Current
250A
Product Range
CTD-1X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate