Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $106.730 |
Price for:Each
Minimum: 1
Multiple: 1
$106.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part No01293
Newark Part No.98B6493
Technical Datasheet
Input Current50A
CT ConstructionDonut
Current Ratio50:5
Turns Ratio10:1
Frequency Min50Hz
Accuracy ClassClass 2
Power Rating2VA
Frequency Max400Hz
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsLug
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
The 01293 is a 10:1 Donut Current Transformer with 50A primary and 5A secondary. It is moulded from impact and abrasive resistance black nylon for rugged construction.
- Meets A.S.A C57.13 standard
- ±2% Accuracy
Applications
Power Management, Industrial
Technical Specifications
Input Current
50A
Current Ratio
50:5
Frequency Min
50Hz
Power Rating
2VA
Window Diameter
40mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Donut
Turns Ratio
10:1
Accuracy Class
Class 2
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Lug
Primary Current
50A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate