0
0 Items$0.00

Current Transformers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3862
Each
1+$388.150
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
10VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
200A
5A
100 Series
42M3859
Each
1+$509.700
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.2kA
5A
100 Series
42M3861
Each
1+$388.150
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
50VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.6kA
5A
100 Series
42M3867
Each
1+$399.760
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
400A
5A
100 Series
42M3866
Each
1+$509.700
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
50VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
100 Series
42M3870
Each
1+$439.750
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
800A
5A
100 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS