0
0 Items$0.00

Current Transformers :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
09J4229

RoHS

Each
1+$79.590
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
73K4599
Each
1+$123.890
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
09J4230

RoHS

Each
1+$79.590
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
09J4233

RoHS

Each
1+$125.410
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
2RL Series
09J4228

RoHS

Each
1+$101.570
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
2RL Series
11J0251
Each
1+$101.570
80A
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
80A
5A
2RL Series
09J4231

RoHS

Each
1+$79.590
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
48AC9262

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
48AC9254

RoHS

Each
1+$41.650
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
Omega 30A 2RL Series
73K4602
Each
1+$127.250
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
AL Series
73K4603
Each
1+$94.160
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
AL Series
73K4601
Each
1+$82.390
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
6VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
250A
5A
AL Series
42M3896
Each
1+$75.660
120A
Non-ANSI Rated Window Type
120:5
120:5
Class 1
50Hz
2.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
120A
5A
2RL Series
48AC9261

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2RL Series
42M3900
Each
1+$75.600
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
2RL Series
42M3898
Each
1+$75.600
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
6VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
250A
5A
2RL Series
09J4232

RoHS

Each
1+$79.590
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
2RL Series
48AC9264

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
80A
5A
Omega 30A 2RL Series
48AC9258

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
Omega 30A 2RL Series
42M3899
Each
1+$118.270
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
2RL Series
48AC9260

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
Omega 30A 2RL Series
42M3897
Each
1+$75.600
125A
Non-ANSI Rated Window Type
125:5
125:5
Class 1
50Hz
2.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
125A
5A
2RL Series
48AC9255

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
120:5
120:5
Class 1
50Hz
2.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
120A
5A
Omega 30A 2RL Series
48AC9263

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
Omega 30A 2RL Series
48AC9257

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
Omega 30A 2RL Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS