Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2RL-121Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M3896
Product Range2RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.660 |
Price for:Each
Minimum: 1
Multiple: 1
$75.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2RL-121Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M3896
Product Range2RL Series
Technical Datasheet
Input Current120A
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio120:5
Current Ratio120:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating2.5VA
Window Diameter26.7mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current120A
Secondary Current Nom5A
Product Range2RL Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
120A
Turns Ratio
120:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
26.7mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Current Ratio
120:5
Frequency Min
50Hz
Power Rating
2.5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
120A
Product Range
2RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
