0
0 Items$0.00

Current Transformers :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M4057
Each
1+$90.680
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
76SFT Series
42M4059
Each
1+$107.450
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
250A
5A
76SFT Series
42M4051
Each
1+$107.450
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
76RL Series
42M4049
Each
1+$107.450
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
76RL Series
42M4061
Each
1+$107.450
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
76SFT Series
42M4052
Each
1+$155.810
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
76SFT Series
42M4065
Each
1+$107.450
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
76SFT Series
42M4060
Each
1+$107.510
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
76SFT Series
42M4047
Each
1+$107.450
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
76RL Series
42M4042
Each
1+$188.550
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.6kA
5A
76RL Series
31M6897
Each
1+$107.450
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
76RL Series
42M4045
Each
1+$188.550
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
2kA
5A
76RL Series
42M4063
Each
1+$107.450
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
76SFT Series
42M4058
Each
1+$188.550
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
2kA
5A
76SFT Series
42M4040
Each
1+$155.810
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
76RL Series
42M4062
Each
1+$107.450
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
76SFT Series
42M4041
Each
1+$155.750
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.5kA
5A
76RL Series
42M4055
Each
1+$155.900
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.6kA
5A
76SFT Series
42M4039
Each
1+$107.450
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
76RL Series
42M4064
Each
1+$107.450
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
76SFT Series
42M4054
Each
1+$155.810
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
76SFT Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS