0
0 Items$0.00

Low Voltage, Split Bobbin PCB Transformers :

116 Products Found
Find a huge range of Low Voltage, Split Bobbin PCB Transformers at Newark Electronics Canada. We stock a wide range of PCB Transformers, such as Encapsulated Safety Isolating, Split Bobbin, Low Voltage, Split Bobbin & Encapsulated PCB Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R6760

RoHS

Each
1+
$14.860
5+
$13.990
10+
$13.110
25+
$12.500
50+
$10.370
More Pricing...
Low Voltage, Split Bobbin
115V
2 x 12V
2.4VA
50Hz / 60Hz
Single Primary, Dual Secondary
200mA
2.5kV
Through Hole
162-164 Series
24B8183

RoHS

Each
1+
$25.290
5+
$24.540
10+
$23.800
25+
$23.470
50+
$18.480
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 18
12VA
50Hz / 60Hz
Dual Primary, Dual Secondary
700mA
2.5kV
Through Hole
162-164 Series
52F9575

RoHS

Each
1+
$18.920
5+
$17.050
10+
$15.160
25+
$14.200
50+
$13.670
More Pricing...
Low Voltage, Split Bobbin
115V
2 x 12V
6VA
50Hz / 60Hz
Single Primary, Dual Secondary
500mA
2.5kV
Through Hole
162-164 Series
52F9576

RoHS

Each
1+
$19.690
5+
$19.270
10+
$18.870
25+
$16.130
50+
$15.590
More Pricing...
Low Voltage, Split Bobbin
115V
2 x 12V
12VA
50Hz / 60Hz
Single Primary, Dual Secondary
1A
2.5kV
Through Hole
162-164 Series
24B8650

RoHS

Each
1+
$18.310
5+
$17.310
10+
$16.310
25+
$14.030
50+
$13.570
More Pricing...
Low Voltage, Split Bobbin
2 x 115V
2 x 6.3V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
800mA
4kV
Through Hole
183 Series
52F9554

RoHS

Each
1+
$17.480
5+
$16.610
10+
$15.740
25+
$15.100
50+
$14.630
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 10V
2.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
240mA
2.5kV
Through Hole
162-164 Series
52F9560

RoHS

Each
1+
$16.810
5+
$16.240
10+
$15.670
25+
$14.960
50+
$14.520
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 12V
2.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
200mA
2.5kV
Through Hole
162-164 Series
50H6492

RoHS

Each
1+
$17.500
5+
$16.490
10+
$15.460
25+
$13.350
50+
$12.900
More Pricing...
Low Voltage, Split Bobbin
2 x 115V
2 x 18
2.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
140mA
4kV
Through Hole
183 Series
24B8249

RoHS

Each
1+
$24.700
5+
$23.410
10+
$22.110
25+
$20.850
50+
$20.150
More Pricing...
Low Voltage, Split Bobbin
115V
9V, 18V
20VA
50Hz / 60Hz
Single Primary, Dual Secondary
1.1A
2.5kV
Through Hole
162-164 Series
52F9540

RoHS

Each
1+
$27.650
5+
$26.820
10+
$25.980
25+
$25.150
50+
$24.450
More Pricing...
Low Voltage, Split Bobbin
115V
6.3V, 12.6V
36VA
50Hz / 60Hz
Single Primary, Dual Secondary
2.85A
2.5kV
Through Hole
162-164 Series
75T9569

RoHS

Each
1+
$18.530
5+
$17.560
10+
$16.590
25+
$15.850
50+
$14.150
More Pricing...
Low Voltage, Split Bobbin
115V
10V, 20V
12VA
50Hz / 60Hz
Single Primary, Dual Secondary
600mA
2.5kV
Through Hole
162-164 Series
24B8229

RoHS

Each
1+
$16.160
5+
$14.960
10+
$13.770
25+
$13.240
50+
$12.970
More Pricing...
Low Voltage, Split Bobbin
115V
2 x 18
6VA
50Hz / 60Hz
Single Primary, Dual Secondary
340mA
2.5kV
Through Hole
162-164 Series
79R6754

RoHS

Each
1+
$13.560
5+
$13.530
10+
$13.490
25+
$12.970
50+
$12.740
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
6.3V, 12.6V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
90mA
2.5kV
Through Hole
162-164 Series
52F9552

RoHS

Each
1+
$32.020
5+
$31.700
10+
$31.390
25+
$30.970
50+
$30.580
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
14V, 28V
36VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.3A
2.5kV
Through Hole
162-164 Series
50H6405

RoHS

Each
1+
$17.990
5+
$17.100
10+
$16.200
25+
$14.470
50+
$13.930
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 18
2.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
130mA
2.5kV
Through Hole
162-164 Series
79R6759

RoHS

Each
1+
$15.250
5+
$14.460
10+
$13.680
25+
$13.110
50+
$12.710
More Pricing...
Low Voltage, Split Bobbin
115V
2 x 10V
2.4VA
50Hz / 60Hz
Single Primary, Dual Secondary
240mA
2.5kV
Through Hole
162-164 Series
52F9561

RoHS

Each
1+
$16.680
5+
$16.060
10+
$15.420
25+
$14.200
50+
$13.850
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 12V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
2.5kV
Through Hole
162-164 Series
24B8196

RoHS

Each
1+
$39.340
5+
$34.990
10+
$30.630
25+
$29.580
50+
$28.750
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 5V
36VA
50Hz / 60Hz
Dual Primary, Dual Secondary
7.2A
2.5kV
Through Hole
162-164 Series
79R6761

RoHS

Each
1+
$15.320
5+
$14.490
10+
$13.650
25+
$12.760
50+
$12.290
More Pricing...
Low Voltage, Split Bobbin
115V
5V, 10V
6VA
50Hz / 60Hz
Single Primary, Dual Secondary
600mA
2.5kV
Through Hole
162-164 Series
52F9578

RoHS

Each
1+
$29.930
5+
$27.970
10+
$26.000
25+
$25.160
50+
$24.470
More Pricing...
Low Voltage, Split Bobbin
115V
12V, 24V
36VA
50Hz / 60Hz
Single Primary, Dual Secondary
1.5A
2.5kV
Through Hole
162-164 Series
24B8173

RoHS

Each
1+
$19.730
5+
$18.240
10+
$16.740
25+
$16.110
50+
$15.810
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 18
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
340mA
2.5kV
Through Hole
162-164 Series
02E8674

RoHS

Each
1+
$14.860
5+
$14.150
10+
$13.420
25+
$11.970
50+
$11.740
More Pricing...
Low Voltage, Split Bobbin
115V
2 x 18
2.4VA
50Hz / 60Hz
Single Primary, Dual Secondary
130mA
2.5kV
Through Hole
162-164 Series
52F9559

RoHS

Each
1+
$15.320
5+
$14.110
10+
$12.880
25+
$11.830
50+
$11.790
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
12V, 24V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
45mA
2.5kV
Through Hole
162-164 Series
52F9577

RoHS

Each
1+
$23.540
5+
$22.050
10+
$20.550
25+
$19.350
50+
$18.700
More Pricing...
Low Voltage, Split Bobbin
115V
12V, 24V
20VA
50Hz / 60Hz
Single Primary, Dual Secondary
800mA
2.5kV
Through Hole
162-164 Series
24B8651

RoHS

Each
1+
$15.100
5+
$13.850
10+
$12.580
Low Voltage, Split Bobbin
2 x 115V
2 x 8V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
620mA
4kV
Through Hole
183 Series
1-25 of 116 items
of 5 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS