Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No77205CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70K7590
Product Range77205C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.500 |
| 50+ | $12.160 |
| 100+ | $11.810 |
| 250+ | $11.390 |
Price for:Each
Minimum: 25
Multiple: 25
$312.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No77205CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70K7590
Product Range77205C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance4mH
DC Resistance0.9ohm
ET Constant240Vµs
Isolation Voltage2.5kV
Product Range77205C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 77205C is a PCB-mount Pulse Transformer intended for medium power applications in switch mode power supplies and thyristor/triac firing. The standard turns ratios may be modified on any transformer with three windings by connecting any two windings in series.
- UL94V-0 package materials
- Backward compatible with Sn/Pb soldering systems
- 0 to 70°C Operating free air temperature range
Applications
Motor Drive & Control
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.9ohm
Isolation Voltage
2.5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
4mH
ET Constant
240Vµs
Product Range
77205C Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate