New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. SMPS Transformers
                                                                                                  Print Page

                                                                                                  782485/55C

                                                                                                  SMPS Transformer, ADM2485, Toroidal Converter, 200 mA, 2.5 kV, 5V

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MURATA POWER SOLUTIONS 782485/55C
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part No782485/55C
                                                                                                  Newark Part No.12N4244
                                                                                                  Product Range782485/55C Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  50+$2.410
                                                                                                  100+$2.230
                                                                                                  250+$2.010
                                                                                                  500+$1.840
                                                                                                  1000+$1.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 50
                                                                                                  Multiple: 50
                                                                                                  $120.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part No782485/55C
                                                                                                  Newark Part No.12N4244
                                                                                                  Product Range782485/55C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SMPS Transformer TypeToroidal Converter
                                                                                                  Turns Ratio1CT:1.5CT
                                                                                                  Current Rating200mA
                                                                                                  Frequency Range-
                                                                                                  Inductance513µH
                                                                                                  Power Rating-
                                                                                                  Isolation Voltage2.5kV
                                                                                                  Primary Voltages5V
                                                                                                  Secondary Voltages6V
                                                                                                  Transformer MountingSurface Mount
                                                                                                  Product Range782485/55C Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  SMPS Transformer Type

                                                                                                  Toroidal Converter

                                                                                                  Current Rating

                                                                                                  200mA

                                                                                                  Inductance

                                                                                                  513µH

                                                                                                  Isolation Voltage

                                                                                                  2.5kV

                                                                                                  Secondary Voltages

                                                                                                  6V

                                                                                                  Product Range

                                                                                                  782485/55C Series

                                                                                                  Turns Ratio

                                                                                                  1CT:1.5CT

                                                                                                  Frequency Range

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Primary Voltages

                                                                                                  5V

                                                                                                  Transformer Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate