New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Telecom Transformers
                                                                                                  Print Page

                                                                                                  P1165

                                                                                                  Pulse Transformer, 1:1 RoHS Compliant: Yes

                                                                                                  ETAL
                                                                                                  ETAL P1165
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerETAL
                                                                                                  Manufacturer Part NoP1165
                                                                                                  Newark Part No.26M2131
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  803 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$19.21
                                                                                                  5+$17.55
                                                                                                  10+$17.17
                                                                                                  25+$16.82
                                                                                                  50+$16.06
                                                                                                  100+$14.67
                                                                                                  250+$13.32
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ETAL
                                                                                                  ManufacturerETAL
                                                                                                  Manufacturer Part NoP1165
                                                                                                  Newark Part No.26M2131
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio-
                                                                                                  Insertion Loss1.5dB
                                                                                                  DC Resistance132ohm
                                                                                                  Current Rating100µA
                                                                                                  Isolation Voltage3.88kVrms
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  -

                                                                                                  DC Resistance

                                                                                                  132ohm

                                                                                                  Isolation Voltage

                                                                                                  3.88kVrms

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Insertion Loss

                                                                                                  1.5dB

                                                                                                  Current Rating

                                                                                                  100µA

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.