Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part NoMT0600DSCopy
Newark Part No.05R6159
Product RangeMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoMT0600DSCopy
Newark Part No.05R6159
Product RangeMT Series
Technical Datasheet
Power Rating600VA
Secondary Voltages2 x 120V
Secondary Current Nom5A
Winding TypeQuad Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages100V, 120V, 220V, 240V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter157mm
Height79mm
Product RangeMT Series
SVHCTo Be Advised
Technical Specifications
Power Rating
600VA
Secondary Current Nom
5A
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
157mm
Product Range
MT Series
Secondary Voltages
2 x 120V
Winding Type
Quad Primary, Dual Secondary
Primary Voltages
100V, 120V, 220V, 240V
Transformer Terminals
Wire Leaded
Height
79mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate