0
0 Items$0.00

P18/11 Transformer Cores :

6 Products Found
Find a huge range of P18/11 Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as RM8, 22.1mm x 13.7mm x 6.35mm, RM6 & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
02AC3447

RoHS

Each
1+$9.800
25+$6.210
100+$5.500
250+$5.380
500+$5.280
More Pricing...
P
P18/11
N48
High Q Inductors
25.9mm
43mm²
400nH
B65651 Series
07X1796

RoHS

1 Kit
1+$7.440
10+$5.330
25+$4.710
50+$4.320
100+$4.030
More Pricing...
P
P18/11
N48
-
25.9mm
43mm²
2.8µH
B65651 Series
68AK3989

RoHS

1 Kit
1+$7.360
10+$5.110
25+$4.360
50+$3.850
100+$3.650
More Pricing...
PM
P18/11
T38
TDK B65652 Series Coil Former
26.6mm
46.7mm²
12.6µH
B65651 Series
68AK3988

RoHS

Each
1+$8.800
25+$7.750
100+$6.500
250+$5.880
500+$5.450
More Pricing...
PM
P18/11
M33
TDK B65652 Series Coil Former
25.9mm
43mm²
100nH
B65651 Series
68AK3987

RoHS

Date/Lot Code

Each
1+$7.460
10+$5.170
25+$4.420
50+$3.890
100+$3.490
More Pricing...
PM
P18/11
N48
TDK B65652 Series Coil Former
25.9mm
43mm²
160nH
B65651 Series
47AK1435

RoHS

1 Kit
1+$7.070
10+$4.910
25+$4.200
50+$3.710
100+$3.460
More Pricing...
PM
P18/11
N87
TDK B65651 Series Coil Formers
26.6mm
46.7mm²
3.6µH
B65651 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS