0
0 Items$0.00

RM10 Transformer Cores :

9 Products Found
Find a huge range of RM10 Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as RM8, 22.1mm x 13.7mm x 6.35mm, RM6 & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
53M6940

RoHS

1 Kit
1+$6.890
10+$6.220
25+$5.810
50+$5.420
100+$4.910
More Pricing...
RM
RM10
N87
-
44mm
98mm²
4.2µH
B65813 Series
07X1811

RoHS

1 Kit
1+$8.110
10+$5.880
25+$5.140
50+$4.640
100+$4.430
More Pricing...
RM
RM10
N97
-
44mm
98mm²
4.2µH
B65813 Series
02AC3472

RoHS

Each
1+$10.480
25+$6.630
100+$5.950
250+$5.840
500+$5.710
More Pricing...
RM
RM10
N48
High Q Inductors
42mm
83mm²
630nH
B65813 Series
80AK2887

RoHS

Each
1+$9.390
25+$5.540
100+$4.860
250+$4.760
500+$4.660
More Pricing...
RM
RM10
N48
Telecommunication
42mm
83mm²
400nH
B65813 Series
69AK3900

RoHS

1 Kit
1+$7.280
10+$5.070
25+$4.330
50+$3.820
100+$3.680
More Pricing...
RM
RM10
N49
Transformers
44mm
98mm²
2.9µH
B65813 Series
92AH4026

RoHS

Each
1+$6.180
10+$4.300
25+$3.680
50+$3.270
100+$2.930
More Pricing...
RM
RM10
N87
TDK B65813 Series Coil Formers
44mm
98mm²
400nH
B65813 Series
15AN6253

RoHS

Each
1+$6.080
10+$4.230
25+$3.620
50+$3.200
100+$2.680
More Pricing...
RM
RM10
N87
Telecommunication
-
-
160nH
B65813 Series
15AN6252

RoHS

Each
1+$7.740
10+$5.370
25+$4.590
50+$4.050
100+$3.560
More Pricing...
RM
RM10
T38
Telecommunication
44mm
98mm²
16µH
B65813 Series
15AN6254

RoHS

Each
1+$5.650
10+$3.960
25+$3.410
50+$3.290
100+$3.180
More Pricing...
RM
RM10
N41
Telecommunication
44mm
98mm²
250nH
B65813 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS