0
0 Items$0.00

Transformer Cores :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
92AH4023

RoHS

Each
1+$4.900
10+$3.420
25+$2.940
50+$2.610
100+$2.240
More Pricing...
RM
RM8
N87
TDK B65811 Series Coil Formers
38mm
64mm²
100nH
B65811 Series
63R8490

RoHS

Each
10+$1.060
25+$0.936
50+$0.848
100+$0.767
500+$0.619
More Pricing...
-
EFD20
N87
-
47mm
31mm²
100nH
B66417 Series
92AH4017

RoHS

Each
1+$20.830
5+$17.510
10+$14.170
25+$12.370
100+$12.130
More Pricing...
P
P26/16
K1
TDK B65671 Series Coil Formers
37.2mm
93mm²
100nH
B65671 Series
70AK2225

RoHS

Each
1+$11.870
25+$6.940
100+$6.380
250+$6.250
500+$6.120
More Pricing...
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
100nH
B65879Q Series
70AK2227

RoHS

Each
1+$20.760
5+$17.440
10+$14.110
25+$13.190
100+$12.820
More Pricing...
PQ
PQ35/35
N95
Inductors / Transformers
79.7mm
171mm²
100nH
B65881Q Series
69AK3891

RoHS

Each
10+$6.840
PM
P7/4
N48
TDK B65512 Series Coil Formers
10mm
7mm²
100nH
B65511 Series
70AK2257

RoHS

Each
1+$9.510
25+$6.010
100+$5.420
250+$5.330
500+$5.230
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
100nH
B66367 Series
72AK9461

RoHS

Each
1+$10.420
25+$6.090
100+$5.100
250+$5.000
500+$4.900
More Pricing...
E
E55/28/25
N87
Transformers
124mm
420mm²
100nH
B66344 Series
70AK2251

RoHS

Each
1+$8.220
10+$5.690
25+$4.810
50+$4.270
100+$4.220
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
70AK2255

RoHS

Date/Lot Code

Each
1+$4.520
10+$3.170
25+$2.710
50+$2.410
100+$2.390
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
100nH
B66363 Series
70AK2219

RoHS

Each
1+$15.610
25+$8.970
100+$7.950
250+$7.510
500+$7.360
More Pricing...
P
P26/16
M33
Inductors / Transformers
37.2mm
93mm²
100nH
B65671 Series
70AK2217

RoHS

Each
1+$5.610
10+$3.930
25+$3.380
50+$2.970
100+$2.910
More Pricing...
P
P14/8
M33
Inductors / Transformers
20mm
25mm²
100nH
B65541 Series
70AK2233

RoHS

Each
1+$29.390
5+$25.630
10+$21.850
25+$19.640
100+$18.720
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
100nH
B65981Q Series
70AK2216

RoHS

Each
5+$3.420
25+$2.070
100+$1.630
250+$1.510
500+$1.480
More Pricing...
P
P9/5
N48
Inductors / Transformers
12.5mm
10mm²
100nH
B65517 Series
68AK3988

RoHS

Each
1+$8.800
25+$7.750
100+$6.500
250+$5.880
500+$5.450
More Pricing...
PM
P18/11
M33
TDK B65652 Series Coil Former
25.9mm
43mm²
100nH
B65651 Series
68AK3996

RoHS

Each
5+$4.200
10+$3.710
25+$3.110
50+$2.810
100+$2.600
More Pricing...
RM
RM4
N48
Transformers
21mm
11mm²
100nH
B65803 Series
70AK2243

RoHS

Each
1+$2.700
25+$1.650
100+$1.290
250+$1.160
500+$1.140
More Pricing...
E
E32/16/11
N87
Transformers
74mm
97mm²
100nH
B66233 Series
24W5149

RoHS

Each
10+$1.680
Planar E
E14
3F4
-
16.4mm
14.2mm²
100nH
-
02AC3511

RoHS

Each
10+$0.981
25+$0.863
50+$0.782
100+$0.706
500+$0.555
More Pricing...
EFD
EFD15/8/5
N87
SMPS Transformers
34mm
15mm²
100nH
B66413 Series
70AK2270

RoHS

Each
1+$16.710
5+$14.540
10+$12.350
25+$10.250
100+$9.940
More Pricing...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
100nH
B66397 Series
70AK2265

RoHS

Each
1+$13.720
25+$8.780
100+$7.550
250+$7.400
500+$7.260
More Pricing...
E
E65/32/27
N87
Transformers
147mm
535mm²
100nH
B66387 Series
70AK2259

RoHS

Each
1+$21.850
5+$18.350
10+$14.840
25+$13.790
100+$12.720
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
100nH
B66371 Series
70AK2236

RoHS

Each
1+$38.250
5+$31.690
10+$25.130
25+$24.640
100+$24.130
More Pricing...
PQ
PQ65/60
N95
Transformers
137mm
600mm²
100nH
B65982Q Series
15AN6258

RoHS

Each
1+$39.020
5+$30.630
10+$22.240
25+$21.680
100+$21.130
More Pricing...
PQ
PQ65/60DG
N97
Inductors / Transformers
137mm
600mm²
100nH
B65982Q Series
15AN6256

RoHS

Each
1+$27.240
5+$22.790
10+$18.350
25+$16.860
100+$15.490
More Pricing...
PQ
PQ50/50DG
N97
Inductors / Transformers
113mm
332mm²
100nH
B65981Q Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS