Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66233Q0100K187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK2243
Product RangeB66233 Series
Your Part Number
1,225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 25+ | $1.650 |
| 100+ | $1.290 |
| 250+ | $1.160 |
| 500+ | $1.140 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66233Q0100K187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK2243
Product RangeB66233 Series
Technical Datasheet
Core TypeE
Core SizeE32/16/11
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length74mm
Ae Effective Cross Section Area97mm²
Inductance Factor Al100nH
Product RangeB66233 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
74mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E32/16/11
Core Material Grade
N87
Ae Effective Cross Section Area
97mm²
Product Range
B66233 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
