0
0 Items$0.00

Transformer Cores :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
02AC3462

RoHS

Each
1+$6.800
25+$6.280
100+$6.150
250+$6.020
500+$5.890
More Pricing...
RM
RM6
N48
High Q Inductors
26.9mm
31.3mm²
250nH
B65807 Series
02AC3503

RoHS

Each
10+$1.040
25+$0.913
50+$0.828
100+$0.748
500+$0.602
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
250nH
B66317 Series
63R8492

RoHS

Each
5+$2.510
25+$1.620
100+$1.320
250+$1.160
500+$1.140
More Pricing...
-
EFD25
N87
-
57mm
58mm²
250nH
B66421 Series
02AC3446

RoHS

Each
1+$26.340
5+$22.580
10+$18.800
25+$17.510
100+$16.220
More Pricing...
PM
PM50/39
N27
High Q Inductors
84mm
370mm²
250nH
B65646 Series
02AC3468

RoHS

Date/Lot Code

Each
1+$3.960
10+$3.150
25+$2.800
50+$2.680
100+$2.630
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
250nH
B65811 Series
70AK2273

RoHS

Each
1+$2.330
25+$1.410
100+$1.110
250+$1.030
500+$0.953
More Pricing...
EFD
EFD30/15/9
N87
DC/DC Converters
68mm
69mm²
250nH
B66423 Series
72AK9462

RoHS

Each
1+$9.800
25+$5.770
100+$5.100
250+$5.000
500+$4.900
More Pricing...
E
E55/28/25
N87
Transformers
124mm
420mm²
250nH
B66344 Series
70AK2258

RoHS

Each
1+$8.530
25+$5.040
100+$4.440
250+$4.350
500+$4.260
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
250nH
B66367 Series
70AK2252

RoHS

Each
1+$8.350
10+$5.790
25+$4.930
50+$4.350
100+$4.250
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
250nH
B66335 Series
70AK2237

RoHS

Each
1+$38.250
5+$31.690
10+$25.130
25+$24.640
100+$24.130
More Pricing...
PQ
PQ65/60
N95
Transformers
137mm
600mm²
250nH
B65982Q Series
70AK2260

RoHS

Each
1+$22.170
5+$18.600
10+$15.040
25+$14.170
100+$12.720
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
250nH
B66371 Series
68AK3983

RoHS

Each
1+$5.450
10+$3.820
25+$3.280
50+$2.940
100+$2.600
More Pricing...
PM
P14/8
N48
TDK B65542 Series Coil Former
20mm
25mm²
250nH
B65541 Series
15AN6249

RoHS

Each
5+$4.170
25+$2.510
100+$1.960
250+$1.930
500+$1.850
More Pricing...
RM
RM5
N48
Inductors / Transformers
20.8mm
20.8mm²
250nH
B65805 Series
93AK8328

RoHS

1 Pair
1+$9.630
10+$6.650
25+$5.670
50+$4.980
100+$4.880
More Pricing...
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
250nH
B65811 Series
54AJ2681

RoHS

Each
10+$0.950
25+$0.824
50+$0.736
100+$0.655
500+$0.507
More Pricing...
EFD
EFD20/10/7
N87
DC/DC Converters
47mm
31mm²
250nH
B66417 Series
92AH4016

RoHS

Each
1+$18.660
5+$16.230
10+$13.800
25+$11.200
100+$10.150
More Pricing...
P
P36/22
N48
TDK B65611 Series Coil Formers
52mm
202mm²
250nH
B65611 Series
02AC3456

RoHS

Each
5+$5.680
10+$4.130
25+$3.620
50+$3.270
100+$2.940
More Pricing...
RM
RM5
N48
High Q Inductors
20.8mm
20.8mm²
250nH
B65805 Series
70AK2266

RoHS

Each
1+$15.410
25+$10.380
100+$9.240
250+$9.060
500+$8.880
More Pricing...
E
E65/32/27
N87
Transformers
147mm
535mm²
250nH
B66387 Series
70AK2271

RoHS

Each
1+$16.070
5+$13.530
10+$10.990
25+$10.040
100+$9.090
More Pricing...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
250nH
B66397 Series
68AK4003

RoHS

Each
1+$6.120
10+$4.460
25+$3.920
50+$3.520
100+$3.370
More Pricing...
RM
RM8
N41
Transformers
38mm
64mm²
250nH
B65811 Series
68AK4009

RoHS

Each
1+$19.200
5+$16.370
10+$13.530
25+$11.300
100+$10.410
More Pricing...
RM
RM14
N41
Power Transformers
70mm
200mm²
250nH
B65887 Series
15AN6250

RoHS

Each
1+$7.310
10+$5.070
25+$4.330
50+$3.820
100+$3.340
More Pricing...
RM
RM8
N48
Inductors / Transformers
35.1mm
52mm²
250nH
B65811 Series
15AN6254

RoHS

Each
1+$5.650
10+$3.960
25+$3.410
50+$3.290
100+$3.180
More Pricing...
RM
RM10
N41
Telecommunication
44mm
98mm²
250nH
B65813 Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS