Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65805N0250A048Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AC3456
Product RangeB65805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5+ | $6.890 |
| 10+ | $4.910 |
| 15+ | $4.590 |
| 25+ | $4.260 |
| 50+ | $3.810 |
| 125+ | $3.380 |
| 250+ | $3.010 |
| 500+ | $3.000 |
Price for:Each
Minimum: 5
Multiple: 5
$34.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65805N0250A048Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AC3456
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
Core Material GradeN48
For Use WithHigh Q Inductors
Effective Magnetic Path Length20.8mm
Ae Effective Cross Section Area20.8mm²
Inductance Factor Al250nH
Product RangeB65805 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N48
Effective Magnetic Path Length
20.8mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM5
For Use With
High Q Inductors
Ae Effective Cross Section Area
20.8mm²
Product Range
B65805 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
