Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
SF100-G-EU is a MultiModem iSMS intelligent SMS server gives low bandwidth applications the ability to send information by reliable, affordable SMS text messages. The ready-to-use solution SIMply plugs into the Ethernet network and connects to the wireless network via an integrated quad band GSM modem. Now, applications can send instructions, status updates, alerts or other information to other systems or personnel. Users can even use the MultiModem iSMS server to configure applications in the field.
- API commands allow business to integrate SMS messages directly into their systems and applications
- 1 port model allow scalability for applications of any size
- Sends SMS to specified machine and/or human recipients
- organises entries into 50 distribution groups depending on the type of information communicated
- Allows multiple concurrent users, Web-based configuration and management
- Address book allows import of standard CSV file format
- External load balancing for distributed load among multiple units on same network (SF100-G model)
- Allows setup of up to 100 pre-configured messages
- Broadcast pre-defined SMS based on receipt of matching SMS and/or phone number
- Setup user accounts with different rights, Integrated quad-band GSM modem(s)
Applications
Communications & Networking, Wireless, Security, Maintenance & Repair
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
-
Module Interface
-
Product Range
-
Protocol
-
Frequency RF
1.9GHz
Kit Features
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate