Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAIG LABORATORIES |
|---|---|
| Manufacturer Part No | CL-ETCH-16Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 33AC2343 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $26.530 |
Price for:Each
Minimum: 12
Multiple: 12
$318.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAIG LABORATORIES |
|---|---|
| Manufacturer Part No | CL-ETCH-16Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 33AC2343 |
| Technical Datasheet | |
| Dispensing Method | Bottle |
| Volume | 473ml |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CAIG Labs’ PCB Etchant Solution is a great product for any one working on Printed Circuit Board projects. We have already done all the mixing for you and this solution is ready for use. If circuit boards are not your thing, it can also be used for etching either metals or ceramics. You can etch a PCB by yourself, in a lab or even at home, through a simple and inexpensive production process. It makes sense when you wish to produce a single or a very small number of boards and want to avoid manufacturing costs.
- If all you need is a rough board for a limited application, it will certainly cost more to have a third party make it, take longer and be much more trouble.
- Do you want to make a circuit board out of unusual or extraordinary materials? Do it yourself and the limitations disappear!
- It takes less than an hour to print a PCB yourself, so if you’re going through a lot of designs, why wait a week or two for every new prototype?
- Board manufacturers have trouble with weird shapes and cutouts and will charge more for such designs.
- Making your own PCBs opens up a whole world of unique materials, shapes, and applications.
Technical Specifications
| Dispensing Method | Bottle |
|---|---|
| Weight | - |
| SVHC | No SVHC (04-Feb-2026) |
| Volume | 473ml |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 2582 |
