Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAIG LABORATORIES |
|---|---|
| Manufacturer Part No | G50FWCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83AC7173 |
| Product Range | DeoxIT Gold G Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.530 |
Price for:Each
Minimum: 1
Multiple: 1
$61.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAIG LABORATORIES |
|---|---|
| Manufacturer Part No | G50FWCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83AC7173 |
| Product Range | DeoxIT Gold G Series |
| Technical Datasheet | |
| Wipe Material | Cotton |
| Wipe Width | 1.75" |
| Wipe Length | 1.75" |
| Product Range | DeoxIT Gold G Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wipe Material | Cotton |
|---|---|
| Wipe Length | 1.75" |
| SVHC | No SVHC (04-Feb-2026) |
| Wipe Width | 1.75" |
|---|---|
| Product Range | DeoxIT Gold G Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
