Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoG5L-25CACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77M7977
Product RangeDeoxIT Gold G-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $64.330 |
Price for:Each
Minimum: 1
Multiple: 1
$64.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoG5L-25CACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77M7977
Product RangeDeoxIT Gold G-Series
Technical Datasheet
Cleaner TypeConditioner, Enhancer, Protector
Cleaner ApplicationsContacts
Dispensing MethodSqueeze Bottle
Volume25ml
Weight-
Product RangeDeoxIT Gold G-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cleaner Type
Conditioner, Enhancer, Protector
Dispensing Method
Squeeze Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Contacts
Volume
25ml
Product Range
DeoxIT Gold G-Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
