Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoL27-ME-Q16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41AH3639
Product RangeDeoxIT L27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.420 |
Price for:Each
Minimum: 1
Multiple: 1
$36.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoL27-ME-Q16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41AH3639
Product RangeDeoxIT L27 Series
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodJar
Volume-
Weight453g
Product RangeDeoxIT L27 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
DeoxIT L27 Series
Dispensing Method
Jar
Weight
453g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
