Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2002-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 52AC2724 |
| Your Part Number | |
| Technical Datasheet |
98 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2002-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 52AC2724 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 36A |
| Voltage Rating | 1.2kV |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Red |
| Contact Material | Beryllium Copper |
| Contact Termination Type | Solder |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
CT2002-2 is a red, 4mm insulated straight in-line banana plug designed for do-it-yourself wire assembly. It features a solder-type wire attachment, then plug threads into the polyamide (nylon) insulator.
- Polyamide (nylon) insulator
- Plug is made of brass with nickel plating and uses a BeCu, nickel-plated spring contact
- Accepts up to 0.090" (2.3mm) diameter conductor, approximately 13AWG
- Maximum wire jacket diameter 0.154" (3.9mm)
- Rated for 1200V AC/DC and up to 36A
- Temperature range from -30°C to 80°C
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 36A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Beryllium Copper |
| Product Range | - |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 1.2kV |
| Connector Colour | Red |
| Contact Termination Type | Solder |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
