Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2151-200-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH1910
Product RangeCT2151 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $42.000 |
Price for:Each
Minimum: 10
Multiple: 10
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2151-200-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH1910
Product RangeCT2151 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourGreen
Current Rating36A
Voltage Rating600V
Product RangeCT2151 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2151-200-5 is a green, stacking banana plug test lead designed to provide added safety when connecting to standard banana jacks. It features our largest-gauge, highly flexible silicone-jacketed wire (2.50 mm² / 13 AWG) for robust performance. A clear protective sleeve automatically retracts as the plug is inserted, while the grey insulated tip offers additional protection by reducing exposure to live contacts.
- Polyamide (nylon) insulator
- Brass with nickel plated contact
- Meets IEC 61010-031 safety specifications
- 600V CAT II IEC rating, 36A maximum rating
- Temperature range from -20°C to 80°C
- Suitable for 13AWG wire gauge
- 200cm lead length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
6.6ft
Insulator Colour
Green
Voltage Rating
600V
SVHC
No SVHC (16-Jul-2019)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
2m
Current Rating
36A
Product Range
CT2151 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
