Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2176-150-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AC2155
Product RangeCT2176 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $28.000 |
Price for:Each
Minimum: 10
Multiple: 10
$280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2176-150-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AC2155
Product RangeCT2176 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial4.9ft
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating12A
Voltage Rating1kV
Product RangeCT2176 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2176-150-2 is a red, 4mm banana plug test lead featuring a straight banana plug on one end and a right-angle banana plug on the other. This is the most common lead style used with handheld DMMs, with the right-angle plug designed for the meter connection and the straight plug suited for probes or clip attachments.
- Silicone jacket
- 1000V CAT III / 600V CAT IV IEC rating, 12A current rating
- Temperature range from -20°C to 80°C
- Suitable for 18AWG wire gauge
- 150cm lead length
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
4.9ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (16-Jul-2019)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
CT2176 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
