Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2300Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 50AC8904 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.000 |
Price for:Each
Minimum: 1
Multiple: 1
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2300Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 50AC8904 |
| Technical Datasheet | |
| Kit Contents | Modular/Spring Tip Mini Probes, Flex Pincer/Alligator Clip, Plug-Jack/Spade Lug Adapter, Test Leads |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- DMM accessory kit for electrical or electronic applications
- Suitable for both bench and handheld meters
- Large and micro-sized 1000V CAT III w/cap (CAT II w/o), 36A probe bodies
- 1000V CAT II flexible pincer clip for long reach applications
- 1000V CAT III/600V CAT IV, 36A fully insulated alligator clips
- Spade lug or banana plug adapters for fixed terminal connections
- PVC jacketed lead wire
- Extra large alligator clips for electrical work
Contents
2 modular probes (1 black, 1 red), 2 flex pincer clips (1 black, 1 red), 2 extra large insulated alligator clip (1 black, 1 red), Two 4mm banana plug to banana jack adapter (1 black, 1 red), 2 spring tip mini-probe (1 black, 1 red), Two 6mm spade lug adapter (1 black, 1 red), 2 banana test leads (4mm sheath plug to right-angle sheath plug, silicone jacket, 100cm (40"), (1 black, 1 red)).
Technical Specifications
| Kit Contents | Modular/Spring Tip Mini Probes, Flex Pincer/Alligator Clip, Plug-Jack/Spade Lug Adapter, Test Leads |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | - |
|---|
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
