Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT3151V1-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 61AC4693 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT3151V1-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 61AC4693 |
| Technical Datasheet | |
| For Use With | 4mm Sheathed/Shrouded banana Plugs |
| Current Rating | 25A |
| Mounting Hole Dia | 1.6mm |
| Operating Voltage | 1kV |
| Insulator Colour | Brown |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
UL recognized 4mm sheathed banana jack (socket) that accepts sheathed or shrouded banana plugs and meets international safety standards. Component recognition per UL 61010-1 and CAN/CSA C22.2 No. 61010-1 to 1,000 V CAT III, 25 A. Designed for vertical printed circuit mounting from the rear of the panel.
- UL recognized per file no. E315929, PICQ2 and PICQ8
- Polyamide (nylon) body, brass with nickel plated jack
- 0.750" (19mm)height above PCB surface
- 0.118" (3mm) panel thickness
- 1,000V CAT III IEC rating
- Brown colour
Technical Specifications
| For Use With | 4mm Sheathed/Shrouded banana Plugs |
|---|---|
| Mounting Hole Dia | 1.6mm |
| Insulator Colour | Brown |
| SVHC | No SVHC (17-Jan-2023) |
| Current Rating | 25A |
|---|---|
| Operating Voltage | 1kV |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
