Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3251-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH5933
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.400 |
Price for:Each
Minimum: 10
Multiple: 10
$154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3251-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH5933
Technical Datasheet
Connector TypeAlligator Clip
Current Rating36A
Jaw Opening Max32mm
Insulator ColourBrown
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Extra-large brown insulated alligator blip
- Can grip large contacts up to 1.26” dia accommodates flat, hexagonal or round wires of .010”
- Double insulated clip
- IEC61010-031 1KV CAT III and 600V CAT IV rated
- 36A current rating
- Ergonomic finger stops
- 4mm safety banana jack connection
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
32mm
Product Range
-
Current Rating
36A
Insulator Colour
Brown
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
