Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3276-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK8702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.180 |
Price for:Each
Minimum: 10
Multiple: 10
$51.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3276-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK8702
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT3276-0 is a black, do-it-yourself in-line flex plug 4mm banana plug.
- Easy to assembly without solder
- Santoprene insulated bodies for sure grip and wire bend relief
- Brass with nickel plated plug
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
70V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
