
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT3738CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AC8926 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $72.800 |
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT3738CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AC8926 |
| Technical Datasheet | |
| Kit Contents | Test Lead, Shth P-Shth RaP-Silic 0.82, Compact Probe Body, 2mm/ 8-32 Tip, Med. Alligator Clip |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
CT3738C is a digital multimeter accessory kit provides users with the necessary test leads to begin using one's digital multimeter (DMM) to the fullest. Accessories come in a tri-fold nylon pouch for convenient storage and components are compatible with major manufacturer's multimeters.
- Meets IEC 61010-031 safety standard
- Caps on probes provide CAT III / CAT IV rating
- Alligator clips snap-lock to probe bodies
- Flexible silicone jacketed test lead wire
- Right-angle 4mm sheath banana plug for meter connection
- Temperature range from -20° to +80 °C
Contents
2 x banana test lead 4mm sheath plug to right-angle plug, silicone jacket, 100cm (60"): (1) black, (1) red - (CT3754-100), 2 x probe body, 2mm tip w/safety cap: (1) black, (1) red - (CT3975), 2 x insulated standard alligator clips w/snap-lock retention: (1) black, (1) red - (CT3943), Tri-fold nylon pouch, black - (CT3041).
Technical Specifications
| Kit Contents | Test Lead, Shth P-Shth RaP-Silic 0.82, Compact Probe Body, 2mm/ 8-32 Tip, Med. Alligator Clip |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | - |
|---|
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
