Print Page
CT4231-NI-6
Binding Post, 4mm, Sheathed, CT4231 Series, 36 A, 100 V, Nickel Plated Contacts, Panel Mount, Blue
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4231-NI-6Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85AK5726 |
| Product Range | CT4231 Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4231-NI-6Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85AK5726 |
| Product Range | CT4231 Series |
| Technical Datasheet | |
| Product Range | CT4231 Series |
| Current Rating | 36A |
| Voltage Rating | 100V |
| Contact Plating | Nickel Plated Contacts |
| Connector Mounting | Panel Mount |
| Connector Colour | Blue |
| Contact Material | Brass |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
CT4231-NI-6 is a 4mm panel mount safety sheathed binding post.
- Blue color binding post
- Voltage rating of 100V CAT II P2, PER IEC/EN 61010-1
- Maximum current rating of 36A
- Nylon 6.6 body
- Brass with nickel plated
- Operating temperature range from 0°C to +60°C
Technical Specifications
| Product Range | CT4231 Series |
|---|---|
| Voltage Rating | 100V |
| Connector Mounting | Panel Mount |
| Contact Material | Brass |
| Current Rating | 36A |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Blue |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
