
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4504Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 13AM3537 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $120.400 |
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4504Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 13AM3537 |
| Technical Datasheet | |
| Test Connector Type A | MC4 |
| Test Connector Type B | MC4 / 4mm Sheathed Banana Plug |
| Voltage Rating | 1.5kVDC |
| Current Rating | 36A |
| Insulator Colour | Black, Red |
| Lead Length - Metric | 1m |
| Lead Length - Imperial | 3.3ft |
| No. of Test Leads | 2 |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
CT4504 is a photovoltaic breakout test lead set. It is a set of MC4 breakout to MC4 extension with 4 mm sheathed banana plug leads. The breakout feature provides a safe and reliable method of measuring the operating voltage (Vop) and operating current (Iop) of solar panels. With Cal Test’s new breakout leads, the user can easily insert a measurement instrument between photovoltaic modules. The double insulated PVC wire is both flexible and durable to enhance user convenience.
- Test lead set for PV testing and maintenance
- IEC 61010-031 safety rated
- MC4 breakout connection (MC4 / 4 mm sheathed plug)
- Double insulated PVC jacket 13AWG (2.50mm2 ), stranded bare copper wire
- Voltage rating: 1500VDC CAT III, max current: 36A
- Body: polypropylene (plug), polyphenylene oxide (MC4)
- Contact material: BeCu, AuNi plated
- Working temperature range from -20°C to +80°C
Contents
CT4488-30-100-0 [MC4 female breakout MC4 male (30cm), 4mm sheathed plug (100cm), black], CT4489-30-100-2 [MC4 male breakout MC4 female (30cm), 4mm sheathed plug (100cm), red].
Technical Specifications
| Test Connector Type A | MC4 |
|---|---|
| Voltage Rating | 1.5kVDC |
| Insulator Colour | Black, Red |
| Lead Length - Imperial | 3.3ft |
| Product Range | - |
| Test Connector Type B | MC4 / 4mm Sheathed Banana Plug |
|---|---|
| Current Rating | 36A |
| Lead Length - Metric | 1m |
| No. of Test Leads | 2 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
