Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4643-120Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 18AN4012 |
| Product Range | CT4536 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.170 |
Price for:Each
Minimum: 1
Multiple: 1
$28.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4643-120Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 18AN4012 |
| Product Range | CT4536 Series |
| Technical Datasheet | |
| Test Connector Type A | 2mm Test Tip Probe |
| Test Connector Type B | 4mm Right Angle Sheathed Banana Plug |
| Voltage Rating | 1.5kVDC |
| Current Rating | 10A |
| Insulator Colour | Black, Red |
| Lead Length - Metric | 1.2m |
| Lead Length - Imperial | 3.9ft |
| No. of Test Leads | 2 |
| Product Range | CT4536 Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Test Connector Type A | 2mm Test Tip Probe |
|---|---|
| Voltage Rating | 1.5kVDC |
| Insulator Colour | Black, Red |
| Lead Length - Imperial | 3.9ft |
| Product Range | CT4536 Series |
| Test Connector Type B | 4mm Right Angle Sheathed Banana Plug |
|---|---|
| Current Rating | 10A |
| Lead Length - Metric | 1.2m |
| No. of Test Leads | 2 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
