Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-65-0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH5924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.100 |
Price for:Each
Minimum: 50
Multiple: 50
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-65-0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH5924
Technical Datasheet
Connector TypeAlligator Clip
Current Rating30A
Jaw Opening Max19mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Fully insulated black colour large safety alligator clip
- Accepts 4mm standard and sheathed banana plugs
- Nickel plated steel material, glass-filled nylon insulation
- Length is 3.23" (82mm)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
30A
Insulator Colour
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
