Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No32-0150-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64T4774
Your Part Number
28 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.350 |
| 5+ | $134.610 |
| 10+ | $131.870 |
| 25+ | $129.110 |
Price for:Each
Minimum: 1
Multiple: 1
$137.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Type
-
Insertion Loss
1dB
Product Range
-
Frequency
-
Isolation
18dB
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
