Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/15-GY/GYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M5192
Product Range2000
Your Part Number
16 In Stock
210 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 5+ | $9.880 |
| 10+ | $9.430 |
| 25+ | $8.780 |
| 50+ | $8.170 |
| 100+ | $7.610 |
| 250+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/15-GY/GYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M5192
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric80mm
External Depth - Metric150mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.15"
External Depth - Imperial5.91"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
An electronics enclosure with solid ABS lid, designed for a large number of applications.
- ABS construction lid and base to IP54 standard
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
2000
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.97"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BIM2005/15-GY/GY
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
