Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTR30GWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T2921
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 5+ | $10.200 |
| 10+ | $9.680 |
| 25+ | $8.950 |
| 50+ | $8.260 |
| 100+ | $7.630 |
| 250+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTR30GWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T2921
Technical Datasheet
Product Range-
Panel Cutout Diameter22.5mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleFlush
Actuator / Cap ColourGreen
Contact Current AC Max10A
Contact Voltage VAC24V
Contact Current DC Max2.8A
Contact Voltage VDC24V
IP RatingIP65
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
-
Pushbutton Actuator Style
Flush
Contact Current AC Max
10A
Contact Current DC Max
2.8A
IP Rating
IP65
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
22.5mm
Switch Operation
-
Actuator / Cap Colour
Green
Contact Voltage VAC
24V
Contact Voltage VDC
24V
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for CCTTR30GW
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
