Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHH66C2BLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05X9672
Product Range66
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $25.250 |
| 10+ | $23.170 |
| 25+ | $22.730 |
| 50+ | $22.290 |
| 100+ | $21.240 |
| 250+ | $19.350 |
| 500+ | $18.970 |
Price for:Pack of 4
Minimum: 5
Multiple: 5
$126.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH66C2BLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05X9672
Product Range66
Technical Datasheet
Accessory TypeSoft Grip Corner
Protective Boot TypeSoft Grip Corner
Protective Boot MaterialTPE Coated Polypropylene
For Use With66 Series 35mm High Grip Cases
External Height - Metric35mm
External Width - Metric95mm
External Depth - Metric145mm
Protective Boot ColorBlue
Product Range66
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of 4 soft-grip corners for use with a CamdenBoss 66 Series handheld IP62 case.
- Enables screwless assembly of the case
Technical Specifications
Accessory Type
Soft Grip Corner
Protective Boot Material
TPE Coated Polypropylene
External Height - Metric
35mm
External Depth - Metric
145mm
Product Range
66
Protective Boot Type
Soft Grip Corner
For Use With
66 Series 35mm High Grip Cases
External Width - Metric
95mm
Protective Boot Color
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CHH66C2BL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
