Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/12ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68C9086
Product RangeCTB9300/A
Your Part Number
248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.200 |
| 25+ | $3.090 |
| 50+ | $3.030 |
| 100+ | $2.960 |
| 250+ | $2.830 |
| 500+ | $2.550 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/12ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68C9086
Product RangeCTB9300/A
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCTB9300/A
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Positions
12Positions
Rated Voltage
320V
Product Range
CTB9300/A
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9300/12A
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
