Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9400/2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH5482
Product RangeCamBlock Plus
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.240 |
| 25+ | $1.170 |
| 50+ | $1.100 |
| 100+ | $1.020 |
| 250+ | $0.930 |
| 500+ | $0.826 |
| 1000+ | $0.765 |
Price for:Each
Minimum: 10
Multiple: 10
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9400/2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH5482
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA1.6mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Conductor Area CSA
1.6mm²
Rated Current
20A
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
