Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/2/FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AC3224
Product RangeCTSN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.260 |
| 25+ | $1.190 |
| 50+ | $1.130 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.879 |
| 1000+ | $0.800 |
Price for:Each
Minimum: 10
Multiple: 10
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/2/FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AC3224
Product RangeCTSN
Technical Datasheet
Pitch Spacing12mm
No. of Positions2Positions
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage450V
Product RangeCTSN
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
12mm
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Conductor Area CSA
-
Rated Current
16A
Product Range
CTSN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
