Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-125-T/RDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AJ0653
Product Range503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 10+ | $8.550 |
| 25+ | $8.120 |
| 50+ | $7.660 |
| 100+ | $7.370 |
| 250+ | $6.770 |
| 500+ | $6.060 |
| 1000+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-125-T/RDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AJ0653
Product Range503
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia8mm
Lens ShapeDome
Current Rating1mA
Product Range503
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Dome
Product Range
503
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
1mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
