Print Page
F20A140053600060
THERMOSTAT, NC, 140 DEG C, THT, TO-220
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANTHERM
Manufacturer Part NoF20A140053600060Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC9722
Product RangeF20 Series
Your Part Number
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 5+ | $13.380 |
| 10+ | $13.080 |
| 25+ | $12.810 |
| 50+ | $12.210 |
| 100+ | $11.120 |
| 250+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoF20A140053600060Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC9722
Product RangeF20 Series
Technical Datasheet
Switching Temperature140°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating3A at 120VAC
Product RangeF20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
140°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
F20 Series
Reset Temperature
-
Sensor Terminals
Through Hole
Contact Rating
3A at 120VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate