Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoHS206FCopy
Newark Part No.29AM5627
Product RangeHS206 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHS206FCopy
Newark Part No.29AM5627
Product RangeHS206 Series
Technical Datasheet
Capacitance0.65F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.066ohm
Product Diameter-
Product Length39mm
Product Width17mm
Product Height2.7mm
Product RangeHS206 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
HS206F is a dual-cell supercapacitor with two HS106 cells in series.
- 0.65F capacitance with ±20% tolerance
- 30mohm ESR, 6A max RMS current, 30A max peak current
- 1µA IL max at 2.75V, 23°C 120hrs
- Terminal voltage range from 0 to 5.5V
- Temperature range from -40°C to +85°C
- 2.7mm (0.11inch) thickness
Technical Specifications
Capacitance
0.65F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.066ohm
Product Length
39mm
Product Height
2.7mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
HS206 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
