Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6FC63-63Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82H8369
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 12+ | $22.320 |
| 25+ | $21.230 |
| 50+ | $20.490 |
| 100+ | $18.930 |
| 250+ | $17.910 |
Price for:Each
Minimum: 12
Multiple: 12
$267.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6FC63-63Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82H8369
Product RangeF Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeF Series
Switch Mounting-
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
F Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
