Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA1-B0-34-650-121-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89F5580
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.760 |
| 20+ | $47.480 |
| 50+ | $44.200 |
| 100+ | $42.510 |
Price for:Each
Minimum: 10
Multiple: 10
$507.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA1-B0-34-650-121-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89F5580
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating50A
No. of Poles1 Pole
Input Voltage VAC480V
Interrupting Capacity-
Trip Time-
Dielectric Strength-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
C Series
No. of Poles
1 Pole
Interrupting Capacity
-
Dielectric Strength
-
Current Rating
50A
Input Voltage VAC
480V
Trip Time
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
